12-circuit, 2-row vertical header with 3mm pitch and 6.86mm row spacing. Features brass contacts with tin and gold plating, rated for 5A and 600V AC/250.25kV DC. Surface mount termination with SMT compatibility. Operates from -40°C to 105°C, is RoHS and Glow Wire compliant, and low halogen. Packaged in tape and reel.
Molex 43045-1217 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.