Right-angle male header connector with 14 circuits and 14 contacts, featuring brass contacts with 15.0µin gold plating. This through-hole termination component offers a 3mm pitch and 3mm row spacing, with a current rating of 5A and a voltage rating of 600V. Operating temperature range is -40°C to 105°C, and it is RoHS compliant and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 43045-1401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 936 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
