Rectangular power connector featuring 14 contacts and a male gender. This through-hole, right-angle plug offers a 3mm pitch and a 2-row configuration. Contacts are constructed from brass with gold plating, supporting a 5A current rating and 250V operating voltage. The black housing is UL94 V-0 flammability rated, low halogen, lead-free, and glow wire compliant, operating within a -40°C to 105°C temperature range.
Molex 43045-1402 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.