Molex 43045-1410 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.