14-circuit, 2-row vertical surface mount receptacle for power applications. Features brass contacts with gold plating for reliable conductivity, a 3mm pitch, and a 5A current rating. Operates within a temperature range of -40°C to 105°C and supports up to 250V AC/DC. Black housing and black color for distinct identification. RoHS compliant and supplied on tape and reel for efficient assembly.
Molex 43045-1420 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Gender | Female |
| Housing Color | Black |
| Length | 28.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1420 to view detailed technical specifications.
No datasheet is available for this part.