This 14-position rectangular connector features a current rating of 5A and a maximum voltage rating of 600V. It has a gold-plated brass contact material and is compliant with RoHS regulations. The connector is designed for through-hole mounting and has a pitch of 3mm. It operates within a temperature range of -40°C to 105°C and is packaged in a tray with 936 units per package.
Molex 43045-1426 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 936 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.