Rectangular power connector featuring 16 contacts in a 2-row configuration with a 3mm pitch and row spacing. This male receptacle offers a right-angle orientation for surface mount applications, utilizing brass contacts with gold plating for reliable power transmission up to 5A and 250V. Designed for demanding environments, it operates from -40°C to 105°C, boasts a UL94 V-0 flammability rating, and is compliant with glow wire standards. The connector is RoHS compliant, low halogen, and supplied in tape and reel packaging.
Molex 43045-1608 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1608 to view detailed technical specifications.
No datasheet is available for this part.