16-circuit, 2-row right-angle male receptacle with 3mm pitch and 3mm row spacing. Features brass contacts with tin plating, a 5A current rating, and a 600V voltage rating. This surface mount terminal component is UL94 V-0 flammability rated, glow wire compliant, and low halogen. Packaged in tape and reel for efficient assembly.
Molex 43045-1609 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.