
Vertical male header with 16 positions and 2 rows, featuring a 3mm pitch. This connector offers a 5A current rating and a 600V voltage rating, with a maximum operating temperature of 105°C. Constructed from black polyester with brass, tin-plated contacts, it is UL94 V-0 flammability rated and compliant with UL, CSA, and TUV approvals. Designed for through-hole PCB mounting, it supports up to 30 mating cycles and is RoHS compliant.
Molex 43045-1612 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.15mm |
| Material | Polyester |
| Mating Cycles | 30 |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, PCB |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 792 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
