Right angle male board connector featuring 18 contacts arranged in 2 rows with a 3mm pitch and row spacing. This surface mount terminal receptacle offers a 5A current rating and 250V voltage rating, constructed with brass, tin contacts and a black polymer, glass insulator. Designed for 30 mating cycles, it operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated, RoHS compliant, and low halogen.
Molex 43045-1809 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Material | Polymer, Glass |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.