Rectangular power connector featuring 18 male contacts with gold-plated brass construction. This vertical, through-hole mount receptacle offers a 3mm pitch and 3mm row spacing, supporting 18 circuits. Rated for 5A and 600V, with a maximum DC voltage of 250V, it operates within a temperature range of -65°C to 105°C. The black, UL94 V-0 flammability rated housing is low halogen and glow wire compliant.
Molex 43045-1813 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 6.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 13.59mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1813 to view detailed technical specifications.
No datasheet is available for this part.