This 18-position rectangular surface mount connector features a voltage rating of 250V and a current rating of 5A. It is constructed with brass contacts plated with tin and is compliant with UL94 V-0 flammability rating and RoHS regulations. The connector is available in a tape and reel packaging format with 1000 pieces per package. It is designed for surface mount applications with a 3mm pitch and vertical orientation.
Molex 43045-1820 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1820 to view detailed technical specifications.
No datasheet is available for this part.