
This 18-position right angle rectangular connector features a contact material of brass with a tin plating, and is rated for 5A of current. It is compliant with glow wire standards and has low halogen content. The connector is packaged in a tray with 720 units per package, and is available in a series of 43045 connectors. It is suitable for use in applications where a high voltage rating is required, up to 250V.
Molex 43045-1821 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.