This 18-position, 2-row vertical connector features a 3mm pitch and is rated for 250V and 5A. The contacts are made of brass with a gold plating. It is compliant with glow wire and RoHS standards, and has low halogen content. The connector is packaged in a tray with 720 pieces per unit.
Molex 43045-1826 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-1826 to view detailed technical specifications.
No datasheet is available for this part.