
Rectangular power connector featuring 20 male pin contacts with gold plating over brass for reliable conductivity. This right-angle, through-hole mount receptacle offers a 3mm pitch and 2 rows, supporting 20 circuits. It boasts a 5A current rating and a voltage rating of 600V, with a maximum operating temperature of 105°C. The black housing is low halogen and glow wire compliant, with tin plating on the solder terminals.
Molex 43045-2002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 12.2mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 8.77mm |
| Housing Color | Black |
| Length | 34.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
