Rectangular power connector featuring 20 male contacts with brass construction and tin plating. This surface mount receptacle offers a 3mm pitch and 3mm row spacing, designed for right-angle orientation. Rated for 600V and 5A, it is UL94 V-0 flammability compliant, glow wire compliant, and low halogen.
Molex 43045-2006 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.