Rectangular power connector featuring 20 contacts in a vertical, through-hole mount configuration. This male receptacle offers brass contacts with gold plating, rated for 5A current and 250V AC/DC. With a 3mm pitch and 2 rows, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 43045-2014 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.15mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 648 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2014 to view detailed technical specifications.
No datasheet is available for this part.
