
Right-angle male header with 20 positions and 2 rows, featuring a 3mm pitch and 3mm row spacing. This connector offers a 5A current rating and 600V voltage rating, with brass contacts plated in gold. It operates within a temperature range of -40°C to 105°C, is UL94 V-0 flammability rated, glow wire compliant, and low halogen. Termination is through-hole, and the component is RoHS compliant.
Molex 43045-2022 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 648 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
