
Rectangular power connector with 22 male contacts, featuring brass with tin plating and a 5A current rating. This vertical, through-hole mount receptacle offers 22 positions across two rows with 3mm pitch and row spacing. Constructed from black polyester housing, it operates within a -40°C to 105°C temperature range and boasts a 600V voltage rating. The component is UL94 V-0 flammability rated, glow wire compliant, low halogen, and lead-free.
Molex 43045-2212 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, CuZn, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polyester |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2212 to view detailed technical specifications.
No datasheet is available for this part.