
22-position, 2-row right-angle header with 3mm pitch and 6.86mm row spacing. Features brass contacts with tin plating, a 5A current rating, and a 600V voltage rating. Operates within a -40°C to 105°C temperature range and is halogen-free and RoHS compliant. Housing is black, with solder termination and tape and reel packaging.
Molex 43045-2215 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 37.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.