22-circuit, dual-row, vertical header with a 3.00mm pitch, designed for surface mount termination. Features brass contacts with tin plating, rated for 5A current and 600V voltage. Operates within a temperature range of -40°C to 105°C, is RoHS compliant, and low halogen. This connector is glow wire compliant and supplied in tape and reel packaging.
Molex 43045-2218 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 40.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.86mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.