
Dual-row, 22-circuit vertical header with 3.00mm pitch, designed for surface mount applications. Features male brass contacts with tin plating, offering a 5A current rating and 600V voltage rating. Operates within a temperature range of -40°C to 105°C and is glow-wire compliant and low halogen. Supplied on tape and reel for efficient assembly.
Molex 43045-2219 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | SMD/SMT |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.