
Rectangular power connector featuring 24 male contacts with gold-plated brass and bronze construction. This right-angle, surface mount and through-hole component offers a 3mm pitch and 3mm row spacing, supporting 24 positions and 24 circuits. Rated for 5A current and 600V voltage, it operates within a -65°C to 105°C temperature range. The black housing is UL94 V-0 flammability rated, glow wire compliant, and low halogen.
Molex 43045-2402 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 5.71mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Height | 5.73mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.89mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2402 to view detailed technical specifications.
No datasheet is available for this part.
