24-position, 2-row right-angle male pin header with 3mm pitch and 0.118-inch row spacing. Features brass contacts with tin plating, a 5A current rating, and a 250V voltage rating. Constructed with black, UL94 V-0 rated, low halogen material, this surface mount connector is glow wire compliant and RoHS compliant. Supplied in tape and reel packaging.
Molex 43045-2406 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0™ 43045 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.