Rectangular power connector featuring 24 male contacts with gold-plated brass terminals. This through-hole mount receptacle offers a 3mm pitch and row spacing, supporting 24 circuits in a vertical orientation. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. Compliant with glow wire and RoHS standards, and low halogen.
Molex 43045-2413 technical specifications.
| Package/Case | SMC |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.