Rectangular power connector featuring 24 male contacts with gold-plated brass construction and a 3.18mm contact post length. This right-angle receptacle offers a 3mm pitch and row spacing, supporting 24 circuits with a 5A current rating and 600V voltage rating (250V DC). Designed for SMD/SMT mounting with through-hole termination, it operates within a -40°C to 105°C temperature range and is RoHS compliant. The black housing is low halogen and glow wire compliant.
Molex 43045-2422 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Current Rating | 5A |
| Depth | 12.2mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 40.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.