Rectangular power connector featuring 24 contacts and 2 rows with a 3mm pitch and row spacing. This male receptacle offers a right-angle orientation and through-hole mounting with solder terminals. Constructed with a metal package, it utilizes brass contacts with gold plating and a tin plating finish. Rated for 5A current and 250V voltage, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 43045-2423 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.