This 24-position 2-row vertical power connector features a current rating of 5A and a voltage rating of 600V. The connector is made from brass with a tin plating and is compliant with RoHS regulations. It is available in a tray packaging with 576 pieces per package, and has a pitch of 3mm with a row spacing of 3mm. The connector is suitable for use in general applications.
Molex 43045-2424 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.