
24-position, 2-row vertical receptacle power connector with a 3mm pitch. Features brass contacts with gold plating, rated for 5A and 250V AC. Solder terminal termination with a through-hole mounting style. Operating temperature range of -40°C to 105°C. Black, low halogen housing is glow wire compliant and RoHS compliant.
Molex 43045-2425 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 8.77mm |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 40.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
