Molex 43045-5813 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1440 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-5813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.