Molex 43045-5814 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-5814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.