Molex 43045-5827 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Current Rating | 5A |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1440 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | 43045 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43045-5827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.