Molex 430450600 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6Power |
| Terminal Pitch | 3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 8.5/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Micro-Fit 3.0 |
| Height | 8.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 430450600 to view detailed technical specifications.
No datasheet is available for this part.