
3-contact, 1-row, female receptacle power connector with a 3.96mm pitch. Features a straight orientation, crimp termination, and a locking mechanism. Rated for 7A maximum current and 250V AC maximum voltage, operating between 0°C and 75°C. Housing is natural colored, with a white insulator.
Molex 43061-0003 technical specifications.
| Contact Gender | Female |
| Depth | 16mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 9.6mm |
| Housing Color | Natural |
| Length | 13.02mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SPOX |
| Termination | Crimp |
| Width | 16mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43061-0003 to view detailed technical specifications.
No datasheet is available for this part.
