Molex 43090-0003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Height | 12.7mm |
| Housing Color | Black |
| Length | 15.5mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 43090 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43090-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.