Molex 43160-0102 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sabre |
| Termination | Solder |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
