
Rectangular power connector featuring 4 contacts and 4 positions in a single row. This male receptacle offers a 7.5mm pitch and 18A current rating, with a 600V DC voltage rating. Contacts are brass with tin plating, housed in black, UL94 V-0 rated material. Designed for through-hole termination, it operates between -40°C and 75°C and is RoHS compliant.
Molex 43160-0104 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.