Molex 43160-0302 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Glow Wire Compliant | Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 525 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.