Molex 43160-0305 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 245 |
| Packaging | Tray |
| Pitch | 7.5mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.