
Rectangular power connector, 2 circuits, 2 contacts, male gender, right-angle orientation, through-hole termination. Features brass contacts with tin/copper plating, rated for 600V DC and 18A current. Operates within a temperature range of -40°C to 75°C. Housing is black, made of ROHS compliant material, and is glow wire compliant.
Molex 43160-1102 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Diameter | 7.5mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
