Rectangular connector header with 6 positions and 6 contacts, featuring a 7.50mm pitch and right-angle orientation for through-hole mounting. This male connector offers a 600V voltage rating and an 18A current rating, with brass contacts plated in tin and copper. Constructed with a black nylon housing, it is UL94 V-0 flammability rated, lead-free, RoHS compliant, and operates within a temperature range of -40°C to 75°C.
Molex 43160-1106 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Diameter | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Sabre™ 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-1106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.