Molex 43160-1106-P technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 7.49mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 43160-1106-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.