
Right-angle wire-to-board connector featuring a 2-contact, 2-circuit configuration with a 7.5mm pitch. This header offers a 600V DC rated voltage and 100V AC voltage rating, with a current rating of 18A. Constructed with brass contacts plated in tin and copper, it provides a through-hole mounting solution with a solder termination. The black housing is made from glow wire compliant material and operates within a temperature range of -40°C to 75°C.
Molex 43160-3102 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Depth | 19.79mm |
| Diameter | 7.5mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 21.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 525 |
| Packaging | Tray |
| Pitch | 7.49mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
