Molex 43160-4104 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 280 |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-4104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.