Molex 43160-4106 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.81mm |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 210 |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-4106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.