Molex 43160-5203 technical specifications.
| Terminal Pitch (mm) | 7.5 |
| Number of Rows | 1 |
| Type | Wire to Board |
| Gender | HDR |
| Termination Method | Solder |
| Polarization Type | Center Key |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 43160-5203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.