
This 2-position rectangular connector features a voltage rating of 600V and a current rating of 18A. It has a vertical orientation and is terminated with solder. The connector is compliant with glow wire standards and is packaged in a tray with 525 units. Operating temperatures range from -40°C to 75°C.
Molex 43160-6302 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 18A |
| Depth | 13.38mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Length | 21.08mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 525 |
| Packaging | Tray |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | 43160 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43160-6302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
