Molex 43178-1002-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6.17mm |
| Height | 5.68mm |
| Length | 27.03mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 43178-1002-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.