Molex 43178-4001 technical specifications.
| Current Rating | 18A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 43178 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43178-4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.