Molex 43180-0013 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | 43180 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43180-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.